Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon USR1C101MDD1TP

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 98mA 2000h 85C Ammo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR1C101MDD1TP.

Newark

Datasheet1 page7 years ago

element14 APAC

Farnell

CAD Models

Download Nichicon USR1C101MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.103
Stock
12,530
364,372
364,372
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
98 mA
91 mA
91 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-09-15

Related Parts

NichiconUSA1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USA 16V 100muF ±20% 0.315Dia 8.00mm
NichiconUMA1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 16V 100muF ±20% 0.315Dia 8.00mm
NichiconUSW1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 16V 100muF 卤20% 0.248Dia 6.30mm
PanasonicECEA1CKA101I
Panasonic ECEA1CKA101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 16V 100muF ±20% 0.248Dia 6.30mm
100uF 16V ±20% 110mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon USR1C101MDD1TP provided by its distributors.

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 98mA 2000h 85C Ammo
Aluminum Electrolytic Capacitors - Leaded 16volt 100uF 20% 85c 6.3X7 2.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR ALUM ELEC, 100UF, 16V, 20%, RADIAL; Product Range: NICHICON - SR Series; Capacitance: 100µF; Capacitance Tolerance: ± 20%; Voltage Rating: 16V; Diameter: 8mm; Height: 7mm; Capacitor Terminals: Radial

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL