Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA1C101MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 16V 100muF ±20% 0.315Dia 8.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1C101MDD.

IHS

Datasheet3 pages6 years ago

Future Electronics

Nichicon SCT

CAD Models

Download Nichicon UMA1C101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.146
Stock
18,481
197,063
197,063
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
92 mA
91 mA
91 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NichiconUSR1C101MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 16 V DC, SR SERIES 2000H 6.3 (DIA.) X 7MM
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 98mA 2000h 85C Ammo
PanasonicECA1CAK101X
Cap Aluminum 100uF 16V 20% Solder Pin Aluminum Cylindrical Can 2.5mm 91mA 2000 hr 85°C
NichiconUSA1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USA 16V 100muF ±20% 0.315Dia 8.00mm
PanasonicECE-A1CKS101Q
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 16V 100muF ±20% 0.315Dia 8.00mm
PanasonicECE-A1CKS101I
Al Electrolytic Cap 100μF 16V ±20% 2.5mm Pitch 1000h@85°C 91mA@120Hz TH 8mm D × 5mm W × 6mm H

Descriptions

Descriptions of Nichicon UMA1C101MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 16V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 16V 20%( 8 X 5mm) Radial 2.5mm 92mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Leaded 16volts 100uF 8x5 20% 2.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL