Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon USP1HR33MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 50V 0.33muF ±20% 0.157Dia 4.00mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USP1HR33MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

CAD Models

Download Nichicon USP1HR33MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
Stock
1,166
19,295
Authorized Distributors
0
4
Capacitance
330 nF
330 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
3.5 mA
3 mA
Height - Seated (Max)
8.001 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NichiconUSR1HR33MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 330NF 50 V DC, SR SERIES 2000H 4 (DIA.) X 7MM
NichiconUSA1HR33MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
NichiconUMA1HR33MDD
Cap Aluminum Lytic 0.33uF 50V 20% (4 X 5mm) Radial 1.5mm 2.8mA 2000h 85C Bulk
Wurth Elektronik860020772003
WCAP-ATG5 Aluminum Electrolytic Capacitors
PanasonicECA1HMR33
Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.4mA 2000h 85°C Bulk
Wurth Elektronik860010772003
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon USP1HR33MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 50V 0.33muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 0.33UF 20% 50V RADIAL
7mmL, Bi-Polarized Lead Type, 0.33 μ F, 50 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon USP1HR33MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL