Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon USP1C330MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 16V 33muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USP1C330MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

CAD Models

Download Nichicon USP1C330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
Stock
1,157
42,700
Authorized Distributors
0
2
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
63 mA
60 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

KYOCERA AVXUSR1C330MDD
33UF 16 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, SR SERIES 2000H 5 (DIA.) X 7MM
33uF 16V 450m惟 卤20% 60mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF
PanasonicECE-A1CN330U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1CKA330B
Cap Aluminum Lytic 33uF 16V 20% (5 X 7mm) Radial 5mm 60mA 1000h 85C Automotive Ammo
PanasonicECE-A1CN330UB
Cap Aluminum 33uF 16V 20% (5 X 11mm) Radial 5mm 80mA 2000 hr 85C Ammo Pack

Descriptions

Descriptions of Nichicon USP1C330MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 16V 33muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 20% 16V RADIAL
7mmL, Bi-Polarized Lead Type, 33 μ F, 16 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL