Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon URZ0J331MDD

330uF 6.3V 卤20% 180mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ0J331MDD.

CAD Models

Download Nichicon URZ0J331MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-10-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

PanasonicECA-0JHG331
Cap Aluminum 330uF 6.3V 20% Radial 105°C Bulk
United Chemi-ConEKMG6R3ELL331MF11D
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 190mA 1000h 105°C Bulk
PanasonicECE-A0JKA331Q
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 330muF ±20% 0.157Dia 4.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 330muF ±20% 0.248Dia 6.30mm
NichiconUKT0J331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC0J331S
Cap Aluminum 330uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon URZ0J331MDD provided by its distributors.

330uF 6.3V 卤20% 180mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Low-Profile Sized, Wide Temperature Range Lead Type, 330 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 6.3V RADIAL
CAPACITOR ALUM ELECT, 330UF, 6.3V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:9mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Life Time @ Temperature:1000 hours @ 105°C; Series:RZ ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL