Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon URS1C471MPD

470uF 16V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URS1C471MPD.

IHS

Datasheet4 pages5 years ago

Nichicon SCT

TME

Future Electronics

CAD Models

Download Nichicon URS1C471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
Stock
720
9,000
Authorized Distributors
0
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
706 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
410 mA
400 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-10-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-09-15

Related Parts

470uF 16V ±20% 310mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1CM471
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk
PanasonicECA-1CM471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM471BJ
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 440mA 2000h 85°C
470uF 16V ±20% 460mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFW1C471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon URS1C471MPD provided by its distributors.

470uF 16V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
RS Series 470 uF 16 V 85°C Ø10 x 9 mm LS=5 mm Radial Aluminum Electrolytic Cap
Compact and Standard For General Purposes Lead Type, 470 μ F, 16 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon URS1C471MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL