Rubycon 16WXA470MEFC8X9

470uF 16V ±20% 310mA@120Hz Plugin, D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16WXA470MEFC8X9.

HQonline

Datasheet2 pages10 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-10.69%

CAD Models

Download Rubycon 16WXA470MEFC8X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconURS1C471MPD
470uF 16V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
470uF 16V 卤20% 410mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1CM471
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk
PanasonicECA-1CM471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM471BJ
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 440mA 2000h 85°C
470uF 16V ±20% 460mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 16WXA470MEFC8X9 provided by its distributors.

470uF 16V ±20% 310mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 470uF 16V 20% (8 X 9mm) Radial 3.5mm 310mA 2000h 105¡ãC Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 16V RADIAL / 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 470UF, 16V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:9mm; Lead Spacing:3.5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:WXA ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16WXA 470 MEFC 8X9
  • 16WXA470MEFC 8X9