Nichicon UPW2W010MPD

Aluminum Electrolytic Capacitor, 1UF 450 V DC, Pw Series 5000H 10(DIA.)X12.5MM
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2W010MPD.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

TME

DigiKey

CAD Models

Download Nichicon UPW2W010MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.199
Stock
14,716
63,460
Authorized Distributors
1
6
Capacitance
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
331.57 Ω
Life (Hours)
5000 hours
2000 hours
Ripple Current
18 mA
22 mA
Height - Seated (Max)
12.4968 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-03-23
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-08-30
LTD Date2026-06-30

Related Parts

NichiconUPW2G010MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 400 V DC, PW SERIES 5000H 10(DIA.)X12.5MM
NichiconUPW2V010MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 350 V DC, PW SERIES 5000H 10(DIA.)X12.5MM
PanasonicECA-2WHG010
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 18mA 2000h 105°C Bulk
PanasonicECA-2WHG010B
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 5mm 18mA 2000h 105°C Ammo Pack
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 350V, 20%, RADIAL, FULL REEL
PanasonicECA-2GHG010
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk

Descriptions

Descriptions of Nichicon UPW2W010MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 450 V DC, PW SERIES 5000H 10(DIA.)X12.5MM
Cap Aluminum Lytic 1uF 450V 20% (10 X 12.5mm) Radial 5mm 18mA 5000h 105C Automotive Bulk
PW Series 1 uF 450 V 105°C Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap
1uF 卤20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL