Nichicon UPW2G010MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 400V 1muF ±20% 0.394Dia 10.00mm
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2G010MPD.

IHS

Datasheet8 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

TME

DigiKey

CAD Models

Download Nichicon UPW2G010MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.335
Stock
5,765
12,461
Authorized Distributors
1
1
Capacitance
1 µF
1 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
16 mA
17 mA
Height - Seated (Max)
12.4968 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-03-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-31
LTD Date2017-12-31

Related Parts

NichiconUPW2W010MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 450V 1muF ±20% 0.394Dia 10.00mm
NichiconUPW2V010MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 350 V DC, PW SERIES 5000H 10(DIA.)X12.5MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 450V 1muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WHG010
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 18mA 2000h 105°C Bulk
PanasonicECA-2WHG010B
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 5mm 18mA 2000h 105°C Ammo Pack
1uF 450V ±20% 16mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPW2G010MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 400V 1muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 400 V DC, PW SERIES 5000H 10(DIA.)X12.5MM
Cap Aluminum Lytic 1uF 400V 20% (10 X 12.5mm) Radial 5mm 16mA 5000h 105C Automotive Bulk
PW Series 1 uF 400 V 105°C Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap
1uF 卤20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1UF 20% 400V RADIAL / 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Capacitor Alum Elec 1Uf, 400V, 20%, Radial; Capacitance:1Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPW2G010MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL