Panasonic ECA-2WHG010B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 1muF ±20% 0.315Dia 8.00mm
$ 0.165
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WHG010B.

Master Electronics

Datasheet5 pages10 years ago

TME

Electro Sonic

Inventory History

3 month trend:
-66.29%

CAD Models

Download Panasonic ECA-2WHG010B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.223
Stock
1,003
49,641
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
18 mA
18 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2WHG010
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 18mA 2000h 105°C Bulk
PanasonicECA-2GHG010
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk
PanasonicECA-2GHG010I
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105°C Ammo Pack
Wurth Elektronik860021373002
WCAP-ATG5 Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 1uF 450V 20% (10 X 12.5mm) Radial 5mm 18mA 2000h 105C Ammo
Wurth Elektronik860011373002
Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 1 F, 20%, 400 V, 6.3 Mm, Radial Leaded

Descriptions

Descriptions of Panasonic ECA-2WHG010B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 1muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 5mm 18mA 2000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Al Lytic Cap, Radial Nhg Series, 105C; |Panasonic ECA-2WHG010B
1μF 450V ±20% 5mm 2000h@ 105°C 18mA@ 120Hz,27mA@ 100kHz Plugins Through hole mounting 8mm*11.5mm*12.5mm
Parallel - Fundamental Quartz Crystal, 2.4MHz Nom
CAP ALUM 1UF 20% 450V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2WHG010B