Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW2V4R7MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 350V 4.7muF ±20% 0.394Dia 10.00mm
$ 0.382
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2V4R7MPD.

IHS

Datasheet8 pages3 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download KYOCERA AVX UPW2V4R7MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.399
Stock
1,214
2,229
Authorized Distributors
1
1
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
11 mA
65 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPW2G4R7MPD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 4.7muF 400V
4.7uF 400V ±20% 44mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPW2W4R7MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 450V 4.7muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 400V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA2WHG4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WHG4R7B
Cap Aluminum 4.7uF 450V 20% (10 X 20mm) Radial 5mm 49mA 2000h 105°C Ammo Pack

Descriptions

Descriptions of KYOCERA AVX UPW2V4R7MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 350V 4.7muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF 350 V DC, PW SERIES 5000H 10(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
4.7¦ÌF 350V ¡À20% 5mm 5000h@ 105¡ãC 49mA@ 120Hz,78.4mA@ 10kHz ,D10xL20mm 20mm*20mm
Miniature Sized, Low Impedance, High Reliability Lead Type, 4.7 μ F, 350 V, RoHS
Nichicon SCT
CAP ALUM 4.7UF 20% 350V RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX