Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2D470MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 47muF ±20% 0.492Dia 12.50mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2D470MHD1TO.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages11 years ago

Farnell

Future Electronics

element14

CAD Models

Download Nichicon UPW2D470MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
Stock
1,187
1,705
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
2000 hours
Ripple Current
220 mA
204 mA
Height - Seated (Max)
27.0002 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-08-30

Related Parts

47uF 160V 卤20% 220mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPW2C470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 47muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 250V, 20%, RADIAL, FULL REEL
PanasonicECA2EHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA-2EHG470B
Panasonic ECA2EHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2DHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPW2D470MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 47muF ±20% 0.492Dia 12.50mm
47uF 200V 卤20% 220mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 47 uF 200 V 105 °C Ø12.5x25 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 2
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 200V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:47 F; Capacitance Tolerance: 20%; Voltage Rating:200V; Diameter:12.5mm; Capacitor Terminals:Radial Leaded; ESR:-; Height:25mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL