Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2D221MRD6

220uF 200V 卤20% 515mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2D221MRD6.

IHS

Datasheet8 pages4 years ago

Newark

TME

DigiKey

CAD Models

Download Nichicon UPW2D221MRD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
Stock
1
1,259
Authorized Distributors
0
1
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
315 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
3000 hours
Ripple Current
515 mA
285 mA
Height - Seated (Max)
35.0012 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUPW2C221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 220muF ±20% 0.709Dia 18.00mm
NichiconUPW2E221MRD
Cap Aluminum Lytic 220uF 250V 20% (20 X 40mm) Radial 10mm 525mA 8000h 105C Automotive Bulk
NichiconUPS2D221MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 200V 220muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKMG251ELL221MM40S
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 585mA 2000h 105°C Bulk
PanasonicEEUEE2E221
Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEU-ED2E221
Cap Aluminum 220uF 250V 20% (18 X 40mm) Radial 7.5mm 2100mA 10000 hr 105°C Bulk

Descriptions

Descriptions of Nichicon UPW2D221MRD6 provided by its distributors.

220uF 200V 卤20% 515mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Miniature Sized, Low Impedance, High Reliability Lead Type, 220 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 220UF 20% 200V RADIAL

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL