KYOCERA AVX UPW2C221MHD

Cap Aluminum Lytic 220uF 160V 20% (18 X 35.5mm) Radial 7.5mm 500mA 8000h 105C Automotive Bulk
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2C221MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Factory Futures

Inventory History

3 month trend:
-89.13%

CAD Models

Download KYOCERA AVX UPW2C221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUPW2D221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 220muF ±20% 0.709Dia 18.00mm
NichiconUPW2D221MRD6
220uF 200V 卤20% 515mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVY2D221MHD
220uF 200V 卤20% 500mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUEE2D221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEUED2D221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 220muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXG201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 10000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW2C221MHD provided by its distributors.

Cap Aluminum Lytic 220uF 160V 20% (18 X 35.5mm) Radial 7.5mm 500mA 8000h 105C Automotive Bulk
220UF 160 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 8000H 18(DIA.)X35.5MM
PW Series 220 uF 160V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor Alum Elec 220Uf, 160V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPW2C221MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX