Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW2A4R7MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2A4R7MDD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages7 years ago
Datasheet11 pages21 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download KYOCERA AVX UPW2A4R7MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.103
$ 0.103
Stock
16,321
50,824
50,824
Authorized Distributors
1
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
86 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
22.2 mA
38 mA
38 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

KYOCERA AVXUPW1H4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 4.7muF 卤20% 0.197Dia 5.00mm
KYOCERA AVXUPW1J4R7MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 4.7UF 63VDC, PW SERIES
PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
KYOCERA AVXUVR1E4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1HN4R7U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA-2CM4R7
Cap Aluminum 4.7uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 78mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW2A4R7MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 4.7muF ±20% 0.197Dia 5.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 4.7UF 100VDC, PW SERIES
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 74mA 2000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 100V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
UPW series 100 4.7uF 105C 5x11mm Radial Bulk Aluminum Electrolytic Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX