What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW2A010MDD

Aluminum Electrolytic Capacitor, 1UF 100 V DC, Pw Series 2000H 5 (dia.) X 11MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2A010MDD.

IHS

Datasheet5 pages11 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download KYOCERA AVX UPW2A010MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.144
Stock
1,210
21,692
21,692
Authorized Distributors
3
1
1
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
9 mA
15 mA
15 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUVR2E010MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 1muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR2A010MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 1muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR2A010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 1muF ±20% 0.197Dia 5.00mm
PanasonicECA2AM010
Cap Aluminum 1uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 20mA 2000 hr 85°C Bulk
PanasonicECA2EM010
Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 34mA 2000h 85°C Bulk
PanasonicECA-2GHG010
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW2A010MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 100 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 105C Automotive Bulk
1µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX