Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1V472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 4700muF ±20% 0.709Dia 18.00mm

$ 1.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V472MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Farnell

Newark

TME

DigiKey

Inventory History

3 month trend:
+5.59%

CAD Models

Download Nichicon UPW1V472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.703
$ 2.83
$ 2.83
Stock
55,017
22,619
22,619
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
-
-
Life (Hours)
8000 hours
10000 hours
10000 hours
Ripple Current
3.23 A
2.508 A
2.508 A
Height - Seated (Max)
40.005 mm
42.4942 mm
42.4942 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPW1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 4700muF ±20% 0.709Dia 18.00mm
NichiconUHE1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ250ELL472ML40S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 40mm) Radial 7.5mm 3710mA 8000h 105°C Bulk
United Chemi-ConELXZ250ELL472MM35S
Cap Aluminum Lytic 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 3680mA 8000h 105°C Bulk
United Chemi-ConEKYB250ELL472MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
KYOCERA AVXUHE1E472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon UPW1V472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 4700muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 35 V DC, PW SERIES 8000H 18(DIA.)X40MM
Cap Aluminum Lytic 4700uF 35V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105C Automotive Bulk
PW Series 4700 uF 35V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW1V472MHD.