Panasonic EEUEB1H101S

Panasonic EEUEB1H101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1H101S.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
+95.04%

CAD Models

Download Panasonic EEUEB1H101S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPW1J101MPD
Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1J101MPD
United Chemi-ConELXZ630ELL101MJC5S
LXZ Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
NichiconUHV1V101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 100muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860040573004
WCAP-ATUL Aluminum Electrolytic Capacitors
United Chemi-ConEKZH350ETC101MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
NichiconUPJ1J101MPD
Cap Aluminum Lytic 100uF 63V 20% (10 X 20mm) Radial 5mm 495mA 5000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUEB1H101S provided by its distributors.

Panasonic EEUEB1H101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 99mA 5000 hr 105°C Bulk
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 50V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,8X11.5,BULK
100uF 50V ±20% 99mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
EEU-EB Series 50 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 100uF, 50V, -40 to 105¡C
Panasonic SCT
CAP ALUM 100UF 20% 50V RADIAL / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Al Electrolytic Cap, 100μF, 50V, ±20%, 5mm Pitch, 5000h@105°C, 128.7mA@100kHz, 99mA@120Hz, TH, D8×L11.5mm, 8mm × 11.5mm × 12.5mm
Capacitance uF = 100 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 3.5 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 99 / Leakage Current uA = 50 / Series = EB-A / Diameter mm = 8 / Height mm = 11.5 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1H101S
  • EEU-EB1H101S.