Rubycon 16YXG680MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 0.141
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXG680MEFC10X16.

IHS

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 16YXG680MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.35
$ 0.35
Stock
1,076
12,604
12,604
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
5000 hours
4000 hours
4000 hours
Ripple Current
665.5 mA
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

KYOCERA AVXUPW1C681MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, RADIAL, FULL REEL
United Chemi-ConELXY160ELL681MJ20S
Cap Aluminum Lytic 680uF 16V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk
KYOCERA AVXUPW1C681MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 16MM, 680UF 16VDC, PW SERIES
United Chemi-ConELXZ160ELL681MJ16S
680uF 16V 68mΩ ±20% 630mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1C681L
Panasonic EEUFM1C681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-160ELL681MJ16S
680uF 16V Radial Aluminum Electrolytic Capacitor, 1.21A Ripple, 60mR ESR

Descriptions

Descriptions of Rubycon 16YXG680MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680uF 16V 60mΩ ±20% 665.5mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 680μF 16V ±20% 5mm Pitch 5000h@105°C 1.21A@100kHz 665.5mA@120Hz TH D10xL16mm 10mm × 16mm × 17.5mm
CAP ALUM 680UF 20% 16V RADIAL TH
CAPACITOR ALUM ELECT, 680UF, 16V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXG680MEFC 10X16