Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1C681MPD

Aluminum Electrolytic Capacitors - 16VOLTS 680UF Small Package, Low Impedance,

$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C681MPD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Newark

Inventory History

3 month trend:
-89.08%

CAD Models

Download Nichicon UPJ1C681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.296
$ 0.296
Stock
3,702
9,235
9,235
Authorized Distributors
6
5
5
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
845 mA
710 mA
710 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConELXY160ELL681MJ20S
Cap Aluminum Lytic 680uF 16V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 680muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 680muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1C681MPD1TD
UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 16V
United Chemi-ConELXZ160ELL681MJ16S
680uF 16V 68mΩ ±20% 630mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ1C681MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITORS - 16VOLTS 680UF SMALL PACKAGE, LOW IMPEDANCE,
PJ Series 680 uF 16 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Capacitor Alum Elec 680Uf, 16V, 20%, Radial; Capacitance:680Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:10Mm Rohs Compliant: Yes |Nichicon UPJ1C681MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL