KYOCERA AVX UPW1C560MDD

Aluminum Electrolytic Capacitor, 56UF 16 V DC, Pw Series 2000H 5 (dia.) X 11MM
$ 0.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C560MDD.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.84%

CAD Models

Download KYOCERA AVX UPW1C560MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.109
$ 0.109
Stock
3,567
44,147
44,147
Authorized Distributors
2
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
54 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUPM1V560MED
CAPACITOR ALUMINUM ELECTROLYTIC CAP56UF35V 20% RADIAL 6.3X11 LS 2.5MM
PanasonicEEU-FC1C560
Cap Aluminum 56uF 16V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicEEUFM1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1E560MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 56muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1H560MED
Capacitor Aluminum Electrolytic Cap 56uF 50V 20% Radial 6.3X15 LS 2.5 mm | Nichicon UPW1H560MED
PanasonicEEUFC1V560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 56muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPW1C560MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 16 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
56uF 16V 卤20% 54mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
UPW ALUMINUM ELECTROLYTIC CAPACITOR Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 56muF 16V
Capacitor Alum Elec 56Uf, 16V, 20%, Radial; Capacitance:56Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPW1C560MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX