KYOCERA AVX UPW1C472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 4700muF ±20% 0.630Dia 16.00mm
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C472MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages19 years ago

Farnell

Newark

element14

TME

Inventory History

3 month trend:
-2.58%

CAD Models

Download KYOCERA AVX UPW1C472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.309
Stock
8,286
31,492
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
18 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
2.5585 A
3.01 A
Height - Seated (Max)
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1C472
Panasonic EEUFC1C472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1C472L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 4700muF ±20% 0.492Dia 12.50mm
NichiconUPS1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ1C472MHD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 16 (DIA.) X 25MM, 4700UF 16VDC, VZ SERIES
Cornell DubilierLP472M016A1P3
Cap Aluminum Lytic 4700uF 16V 20% (22 X 25mm) Snap-In 10mm 0.141 Ohm 1200mA 1000h 105C

Descriptions

Descriptions of KYOCERA AVX UPW1C472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 4700muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 16 V DC, PW SERIES 8000H 16(DIA.)X31.5MM
4700uF 16V 卤20% 2.559A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 4700uF 16V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 16V ±20% 7.5mm 8000h@ 105°C 2.559A@ 120Hz,3.01A@ 100kHz Plugins Through hole mounting 31.5mm(width)*31.5mm(height)
CAPACITOR ALUM ELEC 4700UF, 16V, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.04ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:31.5mm; Diameter:16mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX