Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1A152MPD6

Capacitor Aluminum Electrolytic Cap 1500uF 10V 20% Radial 10X25 LS 5 mm | Nichicon UPW1A152MPD6
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A152MPD6.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
-1.38%

CAD Models

Download KYOCERA AVX UPW1A152MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.476
$ 0.476
Stock
22,769
5,087
5,087
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
45 mΩ
45 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.224 A
1.44 A
1.44 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-FC1A152
Cap Aluminum 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Bulk
KYOCERA AVXUPW0J152MPD
Capacitor Aluminum Electrolytic Cap 1500uF 6.3V 20% Radial 10X20 LS 5 mm | Nichicon UPW0J152MPD
PanasonicEEUFM1A152L
Capacitor Aluminum Electrolytic 1500uF 10 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
PanasonicEEUFC0J152S
Panasonic EEUFC0J152S - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1C152MPD6
Capacitor Aluminum Electrolytic Cap 1500uF 16V 20% Radial 10X31.5 LS 5 mm | Nichicon UPW1C152MPD6
KYOCERA AVXUPM1C152MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1500muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPW1A152MPD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap 1500uF 10V 20% Radial 10X25 LS 5 mm | Nichicon UPW1A152MPD6
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 3.5mm 1440mA 5000h 105C Automotive Bulk
PW Series 1500 uF 10 V 105°C Ø10 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 10V ±20% 5mm 5000h@ 105°C 1.224A@ 120Hz,1.44A@ 100kHz Plugins,D10xL25mm Through hole mounting 25mm(width)*25mm(height)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX