KYOCERA AVX UPM1C152MHD1TO

1500uF 16V 36m惟 卤20% 1.53A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1C152MHD1TO.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago
Datasheet7 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPM1C152MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.46
$ 0.46
Stock
47,236
53,792
53,792
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.49 A
1.49 A
1.49 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEU-FC1C152
Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
KYOCERA AVXUPW1C152MPD6
Capacitor Aluminum Electrolytic Cap 1500uF 16V 20% Radial 10X31.5 LS 5 mm | Nichicon UPW1C152MPD6
PanasonicEEUFM1C152
Panasonic EEUFM1C152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEVFK1C152Q
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V, 20%, SMD, FULL REEL
KYOCERA AVXUPW1C152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1500muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPM1C152MHD1TO provided by its distributors.

1500uF 16V 36m惟 卤20% 1.53A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Aluminum Electrolytic Cap1500uF 16V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1C152MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF,
CAP ALUM 1500UF 20% 16V RADIAL / 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V, 20%, RADIAL, FULL REEL; Product Range:PM Series; Capacitance:1500 F; Capacitance Tolerance: 20%; Voltage Rating:16V; Diameter:12.5mm; Capacitor Terminals:Radial Leaded; ESR:-; Series:PM

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX