Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1A102MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.315Dia 8.00mm
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A102MPD6.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
-0.94%

CAD Models

Download KYOCERA AVX UPW1A102MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.337
$ 0.337
Stock
14,671
45,174
45,174
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
65 mΩ
65 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
746.25 mA
995 mA
995 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFC1A102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1A102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1A102L
Cap Aluminum 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
KYOCERA AVXUPM1A102MPD
Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X20 LS 5mm | Nichicon UPM1A102MPD
KYOCERA AVXUPS1A102MPD1TD
Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X16 LS 5mm | Nichicon UPS1A102MPD1TD
KYOCERA AVXUPS1A102MPD
Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X16 LS 5mm | Nichicon UPS1A102MPD

Descriptions

Descriptions of KYOCERA AVX UPW1A102MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 5mm 995mA 3000h 105C Automotive Bulk
Capacitor Aluminum Electrolytic Cap 1000uF 10V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW1A102MPD6
PW Series 1000 uF 10V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX