Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW0J821MPD

Capacitor Aluminum Electrolytic Cap 820uF 6.3V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW0J821MPD
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW0J821MPD.

IHS

Datasheet8 pages3 years ago

Newark

_legacy Avnet

TME

DigiKey

Inventory History

3 month trend:
-1.71%

CAD Models

Download KYOCERA AVX UPW0J821MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.239
$ 0.239
Stock
32,030
43,369
43,369
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
85 mΩ
85 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
547.5 mA
730 mA
730 mA
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFC0J821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 820muF 卤20% 0.315Dia 8.00mm
PanasonicEEU-FC0J821
Cap Aluminum 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
PanasonicEEUFM0J821L
Panasonic EEUFM0J821L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR0J821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 820muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1C821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 820muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1C821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 820muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPW0J821MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 820uF 6.3V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW0J821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 820muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 730mA 3000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Capacitor Alum Elec 820Uf, 6.3V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:0.18Ohm Rohs Compliant: Yes |Nichicon UPW0J821MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX