Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1C821

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 820muF ±20% 0.394Dia 10.00mm
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1C821.

IHS

Datasheet17 pages7 years ago

Future Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+0.64%

CAD Models

Download Panasonic EEUFC1C821 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.294
$ 0.294
Stock
71,852
7,008
7,008
Authorized Distributors
6
5
5
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
52 mΩ
104 mΩ
104 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.22 A
915 mA
915 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUPW1C821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEUFK1C821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 820muF ±20% 0.315Dia 8.00mm
NichiconUPA1C821MPD
820uF 16V 卤20% 915mA@120Hz Plugin,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1C821S
Cap Aluminum 820uF 16V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
United Chemi-ConELXY160ELL821MJ25S
Cap Aluminum Lytic 820uF 16V 20%( 10 X 25mm) Radial 5mm 1260mA 5000h 105C Automotive Bulk
United Chemi-ConEKYB160ELL821MH20D
Cap Aluminum Lytic 820uF 16V 20%( 8 X 20mm) Radial 3.5mm 1210mA 7000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 820muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFC1C821 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 820muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, 820Uf, 16V, 20%, Radial
Panasonic EEUFC1C821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 820 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,10X20,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 820Uf 16Volts Aec-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 16V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 16 V 820 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C821
  • EEUFC1C821.