Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW0J471MPD1TA

UPW ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 6.3V
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW0J471MPD1TA.

IHS

Datasheet5 pages7 years ago

TME

Inventory History

3 month trend:
-0.10%

CAD Models

Download Nichicon UPW0J471MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.15
Stock
7,859
4,166
Authorized Distributors
5
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
117 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
416.25 mA
416.25 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPA1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 470muF ±20% 0.315Dia 8.00mm
ZLQ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 470muF 10V
PanasonicEEUFM1A471
Panasonic EEUFM1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 10V 470muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEKZE100ELL471MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
NichiconUPM1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPW0J471MPD1TA provided by its distributors.

UPW ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Al Electrolytic Cap, 470μF 6.3V ±20% 3.5mm Pitch 3000h@105°C 416.25mA@120Hz TH 8mm × 11.5mm × 13mm
CAP ALUM 470UF 20% 6.3V RADIAL
Radial/ Tp&ammo |Nichicon UPW0J471MPD1TA
PW ELEC RAD 470UF 6.3V 5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL