Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPA1A471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA1A471MPD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-8.04%

CAD Models

Download Nichicon UPA1A471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.22
$ 0.22
Stock
4,857
197,792
197,792
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
472.5 mA
555 mA
555 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

470uF 10V 117mΩ ±20% 416.25mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1A471
Panasonic EEUFM1A471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE100ELL471MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXZ100ELL471MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
NichiconUPM1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ100ETC471MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Nichicon UPA1A471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 470muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470uF 10V 90m惟 卤20% 472.5mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Miniature Sized, Low Impedance, High Reliability Lead Type, 470 μ F, 10 V, RoHS
Nichicon SCT
470μF 10V ±20% 3.5mm Pitch 3000h@105°C 472.5mA@120Hz TH, D8×L11.5mm, 8mm × 11.5mm × 13mm Al Electrolytic Cap
CAP ALUM 470UF 20% 10V RADIAL TH
Radial/ Bulk; |Nichicon UPA1A471MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL