Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1J680MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 68muF ±20% 0.394Dia 10.00mm
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J680MPD6.

IHS

Datasheet12 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-3.96%

CAD Models

Download Nichicon UPJ1J680MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.224
$ 0.224
Stock
36,289
35,806
35,806
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
310 mA
310 mA
310 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM1K680MPD
68uF 80V 280m惟 卤20% 355mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 68muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConELXY630ELL680MJ16S
Cap Aluminum Lytic 68uF 63V 20%( 10 X 16mm) Radial 5mm 525mA 5000h 105C Automotive Bulk
ZLH Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 68muF 80V
United Chemi-ConELXZ500ELL680MF15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF

Descriptions

Descriptions of Nichicon UPJ1J680MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 68muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 68uF 63V 20% (10 X 12.5mm) Radial 5mm 310mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68uF 63V 280m惟 卤20% 310mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 68 μ F, 63 V, RoHS
Nichicon SCT
CAP ALUM 68UF 20% 63V RADIAL TH
68μF 63V ±20% 5mm 5000h@ 105°C 310mA@ 120Hz,495mA@ 10kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*14mm
Radial/ Bulk; |Nichicon UPJ1J680MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL