Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPTW6121MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 420V 120muF ±20% 0.709Dia 18.00mm
$ 2.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPTW6121MHD.

IHS

Datasheet4 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPTW6121MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.692
$ 2.317
Stock
43,221
4,478
Authorized Distributors
4
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
660 mA
930 mA
Height - Seated (Max)
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPT2G121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 120muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
United Chemi-ConELXS451VSN121MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF
NichiconUPT2W121MRD
120uF 450V 卤20% 770mA@120Hz Plugin,D22xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXS451VSN121MP30S
Cap Aluminum 120uF 450V 20% (22 X 30mm) Snap-In 10mm 810mA 5000h 105C Bulk
United Chemi-ConELXS421VSN121MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of Nichicon UPTW6121MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 420V 120muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 120 μ F, 420 V, RoHS
Nichicon SCT
CAP ALUM 120UF 20% 420V RADIAL
120μF 420V ±20% 7.5mm 5000h@ 105°C 1.056A@ 10kHz,660mA@ 120Hz Plugins,D18xL40mm Through hole mounting 18mm*40mm*41.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL