Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS1V472MHD

Cap Aluminum Lytic 4700uF 35V 20% (18 X 40mm) Radial 7.5mm 3300mA 3000h 105C Bulk
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1V472MHD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+85.85%

CAD Models

Download Nichicon UPS1V472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.177
$ 1.746
$ 1.746
Stock
50,167
64,281
64,281
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
28 mΩ
28 mΩ
Life (Hours)
3000 hours
8000 hours
8000 hours
Ripple Current
6.8 mA
3.23 A
3.23 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier380LX472M035H022
Capacitors, Aluminum Electrolytic, Snap In 4700uF 35V 20% | Cornell-Dubilier 380LX472M035H022
Cornell DubilierSLPX472M035A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.866Dia 22.00mm
United Chemi-ConEGPD350ELL472MM30H
GPD Series 35 V 4700 uF 135°C Ø18x30mm LS=7.5mm Aluminum Electrolytic Capacitor
Cornell Dubilier380LX472M035J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 4700muF ±20% 0.984Dia 25.00mm
NichiconUPS1E472MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 25 V DC, PS SERIES 3000H 18(DIA.)X35.5MM
United Chemi-ConEGPD250ELL472MK35H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPS1V472MHD provided by its distributors.

Cap Aluminum Lytic 4700uF 35V 20% (18 X 40mm) Radial 7.5mm 3300mA 3000h 105C Bulk
4700uF 35V 卤20% 2.871A@120Hz Plugin,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Capacitor Alum Elec 4700Uf, 35V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Product Height:40Mmrohs Compliant: Yes |Nichicon UPS1V472MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL