Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS1H151MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 150muF ±20% 0.394Dia 10.00mm
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1H151MPD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-3.32%

CAD Models

Download Nichicon UPS1H151MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.241
$ 0.241
Stock
5,641
29,658
29,658
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
324 mΩ
324 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
27.2 mA
399.75 mA
399.75 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPS1J151MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF
PanasonicEEUFC1V151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1V151B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 150muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 150muF ±20% 0.315Dia 8.00mm
Wurth Elektronik860020675018
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUKL1V151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 150muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPS1H151MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 150muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 150 μ F, 50 V, RoHS
Nichicon SCT
CAP ALUM 150UF 20% 50V RADIAL TH
150μF 50V ±20% 5mm 2000h@ 105°C 245mA@ 120Hz,490mA@ 100kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*14mm
Radial/ Bulk; |Nichicon UPS1H151MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL