Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPS1E102MHD

Capacitor Aluminum Electrolytic Cap1000uF 25V 20% Radial 12.5X20 LS 5mm | Nichicon UPS1E102MHD
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1E102MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

LKR

Newark

TME

Inventory History

3 month trend:
+5.01%

CAD Models

Download KYOCERA AVX UPS1E102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.512
$ 0.512
Stock
36,610
108,896
108,896
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
27.2 mA
1.655 A
1.655 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUVR1E102MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 25V 20%, RADIAL 10X20 LS 5 MM
PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM102B
Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 850mA 2000h 85°C Ammo Pack
KYOCERA AVXUVZ1E102MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 10 (DIA.) X 20MM, 1000UF 25V, VZ SERIES
PanasonicECA1EHG102
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 2000h 105C Automotive Bulk
KYOCERA AVXUPW1E102MHD
Capacitor Aluminum 1000uF 25VDC 20% 12.5 X 20mm RDL 5mm 1660mA 7000 hr Bulk

Descriptions

Descriptions of KYOCERA AVX UPS1E102MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap1000uF 25V 20% Radial 12.5X20 LS 5mm | Nichicon UPS1E102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1250mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 25volts 1000uF 12.5x20 20% 5LS
PS Series 1000 uF 25V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX