Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS1A152MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 1500muF ±20% 0.394Dia 10.00mm
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1A152MPD1TD.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPS1A152MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.337
$ 0.337
Stock
16,885
13,058
13,058
Authorized Distributors
3
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
90 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
870 mA
1.037 A
1.037 A
Height - Seated (Max)
21.9964 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Wurth Elektronik860020274017
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010275018
WCAP-ATG8 Aluminum Electrolytic Capacitors
Electrolytic Capacitor, Zls Series, 1500 F, 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
NichiconUHM1A152MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1A152LB
Panasonic EEUFR1A152LB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UPS1A152MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 1500muF ±20% 0.394Dia 10.00mm
1500uF 10V 卤20% 870mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Capacitor Alum Elec, 1500Uf, 10V, 20%, R; |Nichicon UPS1A152MPD1TD
CAP ALUM 1500UF 20% 10V RADIAL
1.5mF 10V ±20% 5mm 2000h@ 105°C 1A@ 100 kHz,870mA@ 120Hz Plugins,D10xL22mm Through hole mounting 10mm*20mm*22mm
PS ELEC RAD 1500UF 10V 5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL