KYOCERA AVX UPW1A152MPD

Capacitor Aluminum Electrolytic Cap 1500uF 10V 20% Radial 10X20 LS 5 mm | Nichicon UPW1A152MPD
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A152MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

HQonline

TME

DigiKey

Inventory History

3 month trend:
+18.50%

CAD Models

Download KYOCERA AVX UPW1A152MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.34
Stock
17,793
22,322
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.037 A
870 mA
Height - Seated (Max)
10.0076 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPW0J152MPD
Capacitor Aluminum Electrolytic Cap 1500uF 6.3V 20% Radial 10X20 LS 5 mm | Nichicon UPW0J152MPD
PanasonicEEUFC0J152S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1500muF ±20% 0.492Dia 12.50mm
PanasonicEEUFM1A152L
Capacitor Aluminum Electrolytic 1500uF 10 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
PanasonicEEUFR1A152L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1500muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPW1C152MPD6
Capacitor Aluminum Electrolytic Cap 1500uF 16V 20% Radial 10X31.5 LS 5 mm | Nichicon UPW1C152MPD6
KYOCERA AVXUPW1C152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1500muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPW1A152MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 1500uF 10V 20% Radial 10X20 LS 5 mm | Nichicon UPW1A152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1500uF 10V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105C Automotive Bulk
1500uF 10V 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 1500 uF 10 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1500Uf, 10V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1A152MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX