Panasonic EEUFR1A152LB

Panasonic EEUFR1A152LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A152LB.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
+17.76%

CAD Models

Download Panasonic EEUFR1A152LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZM100ELL152MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
United Chemi-ConEKZM100ETD152MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
1500uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic Capacitor, Zls Series, 1500 F, 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
NichiconUHM1A152MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFR1A152LB provided by its distributors.

Panasonic EEUFR1A152LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1500uF 10V 20% (8 X 20mm) Radial 5mm 1560mA 9000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 8x20mm LS 5.0mm
CAPACITOR ALUM ELEC, 1500UF, 10V, 20%,CAPACITOR ALUM ELEC, 1500UF, 10V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 10V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 1500uF 10V 20% (8 X 20mm) Radial 5mm 1.56A 9000h 105C Ammo
CAPACITOR ALUM ELEC, 1500UF, 10V, 20%, R; CAPACITOR ALUM ELEC, 1500UF, 10V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:1500µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A152LB