Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS0J222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 2200muF ±20% 0.492Dia 12.50mm
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS0J222MHD.

IHS

Datasheet6 pages4 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.13%

CAD Models

Download Nichicon UPS0J222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.468
Stock
45,884
49,822
Authorized Distributors
6
5
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
Life (Hours)
3000 hours
7000 hours
Ripple Current
125 mA
1.40675 A
Height - Seated (Max)
21.9964 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFC0J222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 2200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC0J222B
Panasonic EEUFC0J222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 2200muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 2200muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 2200muF ±20% 0.394Dia 10.00mm
PanasonicECA0JM222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UPS0J222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 2200muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 6.3V DC, PS SERIES 3000H 12.5(DIA.)X20MM
2200uF 6.3V 卤20% 1.25A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 6.3V 20%( 12.5 X 20mm) Radial 5mm 1250mA 3000h 105C Bulk
2.2mF 6.3V ±20% 5mm 3000h@ 105°C 1.088A@ 120Hz,1.25A@ 100 kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*22mm
Capacitor Alum Elect, 2200Uf, 6.3V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPS0J222MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL