What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW0J222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 2200muF ±20% 0.492Dia 12.50mm
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW0J222MHD.

IHS

Datasheet8 pages3 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+205%

CAD Models

Download KYOCERA AVX UPW0J222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.34
Stock
3,739
1,961
Authorized Distributors
5
5
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
Life (Hours)
7000 hours
3000 hours
Ripple Current
1.40675 A
125 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKY-6R3ELL222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1650mA 6000h 105°C Bulk
United Chemi-ConEKYB6R3ELL222MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
United Chemi-ConELXZ6R3ELL222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20%( 10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
2200uF 6.3V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 2200muF ±20% 0.394Dia 10.00mm
NichiconUHM0J222MPD6
HM Series 2200uF 6.3V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of KYOCERA AVX UPW0J222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 2200muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 6.3V DC, PW SERIES 7000H 12.5(DIA.)X20MM
Cap Aluminum Lytic 2200uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 7000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 6.3V ±20% 5mm 7000h@ 105°C 1.407A@ 120Hz,1.655A@ 10 kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*20mm
Capacitor Alum Elec 2200Uf, 6.3V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:0.09Ohm Rohs Compliant: Yes |Nichicon UPW0J222MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX