Panasonic EEUFC0J222B

Panasonic EEUFC0J222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC0J222B.

IHS

Datasheet17 pages8 years ago

Panasonic

CAD Models

Download Panasonic EEUFC0J222B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.505
Stock
546
9,481
9,481
Authorized Distributors
0
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
45 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.44 A
1.44 A
1.44 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC0J222
Panasonic EEUFC0J222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPS0J222MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 6.3V DC, PS SERIES 3000H 12.5(DIA.)X20MM
United Chemi-ConEKY-6R3ELL222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1650mA 6000h 105°C Bulk
Cap Aluminum Lytic 2200uF 6.3V 20%( 10 X 25mm) Radial 5mm 1650mA 6000h 105C Ammo
United Chemi-ConELXZ6R3ELL222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20%( 10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
Al Electrolytic Cap 2.2μF 6.3V ±20% 5mm Pitch 2000h@85°C 1.06A@120Hz TH, 12.5mm × 25mm × 27mm

Descriptions

Descriptions of Panasonic EEUFC0J222B provided by its distributors.

Panasonic EEUFC0J222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 6.3V, -55 to 105¡C
Panasonic SCT
CAP, 2200UF, 6.3V, ALU ELEC, RADIAL;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC0J222B.