Nichicon UPM2V010MPD

1uF 350V 卤20% 21mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2V010MPD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM2V010MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
Stock
1
9,460
Authorized Distributors
0
3
Capacitance
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
21 mA
17 mA
Height - Seated (Max)
14.5034 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUPM2G010MPD1TD
1uF 400V 卤20% 27.2mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPW2W010MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 450 V DC, PW SERIES 5000H 10(DIA.)X12.5MM
NichiconUPW2G010MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 400 V DC, PW SERIES 5000H 10(DIA.)X12.5MM
PanasonicECA-2WHG010
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 18mA 2000h 105°C Bulk
PanasonicECA-2GHG010
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk
PanasonicECA-2GHG010I
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPM2V010MPD provided by its distributors.

1uF 350V 卤20% 21mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Capacitor,1Uf,350Vdc,20-% Tol,20+% Tol |Nichicon UPM2V010MPD
Low Impedance, High Reliability Lead Type, 1 μ F, 350 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL