Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM0J681MPD6

680uF 6.3V 卤20% 685mA@120Hz Plugin, D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J681MPD6.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM0J681MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.248
Stock
1
48,786
Authorized Distributors
3
4
Capacitance
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
580 mA
580 mA
Height - Seated (Max)
16.9926 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-6R3ELL681MHB5D
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk
KYOCERA AVXUPW0J681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 680muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 6.3V 680muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXZ6R3ELL681MH12D
Cap Aluminum Lytic 680uF 6.3V 20%( 8 X 12mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPM0J681MPD6 provided by its distributors.

680uF 6.3V 卤20% 685mA@120Hz Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Capacitor,680Uf,6.3Vdc,20-% Tol,20+% Tol; |Nichicon UPM0J681MPD6
Low Impedance, High Reliability Lead Type, 680 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 680UF 20% 6.3V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL