Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPJ2W4R7MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ2W4R7MHD1TO.

IHS

Datasheet7 pages7 years ago

CAD Models

Download KYOCERA AVX UPJ2W4R7MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
Stock
1,006
1,253
Authorized Distributors
0
1
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
55 mA
55 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPM2G4R7MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 400V 4.7muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 400V 4.7muF ±20% 0.492Dia 12.50mm
NichiconUPM2W4R7MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 450V 4.7muF ±20% 0.492Dia 12.50mm
4.7uF 400V ±20% 44mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2WHG4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WHG4R7B
Cap Aluminum 4.7uF 450V 20% (10 X 20mm) Radial 5mm 49mA 2000h 105°C Ammo Pack

Descriptions

Descriptions of KYOCERA AVX UPJ2W4R7MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 450V 4.7muF ±20% 0.492Dia 12.50mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 4.7UF 20% 450V RADIAL
Radials/Tp&ammo |Nichicon UPJ2W4R7MHD1TO

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX