Nichicon UPJ2C100MPD

10uF 160V 卤20% 90mA@120Hz Plugin, D10xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.306
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2C100MPD.

IHS

Datasheet12 pages4 years ago

TME

Inventory History

3 month trend:
-0.07%

CAD Models

Download Nichicon UPJ2C100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.227
Stock
1,447
79,355
Authorized Distributors
1
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
8000 hours
Ripple Current
90 mA
160 mA
Height - Seated (Max)
16.51 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPW2D100MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 200 V DC, PW SERIES 5000H 10 (DIA.) X 16MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 10muF ±20% 0.394Dia 10.00mm
NichiconUPM2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 160V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2DHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 10muF ±20% 0.394Dia 10.00mm
10uF 200V ±20% 152mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2DHG100B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPJ2C100MPD provided by its distributors.

10uF 160V 卤20% 90mA@120Hz Plugin,D10xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 160volts 10uF 10x15 20% 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 10 μ F, 160 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL