Panasonic ECA-2DHG100

Cap Aluminum 10uF 200V 20% (10 X 16mm) Radial 5mm 80mA 2000h 105°C Bulk
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2DHG100.

IHS

Datasheet12 pages8 years ago

Panasonic

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
-0.39%

CAD Models

Download Panasonic ECA-2DHG100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECA2EHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2EHG100B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2EM100
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 10muF ±20% 0.315Dia 8.00mm
NichiconUPS2E100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPS2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 200V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2DHG100B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Panasonic ECA-2DHG100 provided by its distributors.

Cap Aluminum 10uF 200V 20% (10 X 16mm) Radial 5mm 80mA 2000h 105°C Bulk
Panasonic ECA2DHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 200V, -25 to 105¡C
Panasonic SCT
CAPACITOR, RADIAL, 200V, 10UF; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:2000 hours @ 105°C; Height:16mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:80mA; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Series:NHG

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2DHG100