Nichicon UPW2D100MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 10muF ±20% 0.394Dia 10.00mm
$ 0.354
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2D100MPD.

IHS

Datasheet8 pages4 years ago

Newark

HQonline

TME

Future Electronics

Inventory History

3 month trend:
-7.52%

CAD Models

Download Nichicon UPW2D100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.911
$ 0.911
Stock
15,709
2,504,403
2,504,403
Authorized Distributors
3
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
12 mA
125 mA
125 mA
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUPW2E100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 10muF ±20% 0.394Dia 10.00mm
CFX Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 10muF 250V
NichiconUPW2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPS2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 200V 10muF ±20% 0.394Dia 10.00mm
10uF 200V ±20% 152mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Nichicon UPW2D100MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 10muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 200 V DC, PW SERIES 5000H 10 (DIA.) X 16MM
10uF 卤20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 10 uF 200 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL