Panasonic ECA-2DHG100B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 10muF ±20% 0.394Dia 10.00mm
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2DHG100B.

Panasonic

Datasheet5 pages10 years ago

Master Electronics

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download Panasonic ECA-2DHG100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.232
$ 0.232
Stock
16,465
9,519
9,519
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
80 mA
80 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA2EHG100
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 88mA 2000h 105°C Bulk
PanasonicECA-2EHG100B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2EM100
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Bulk
VR Series 10 uF 160 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
NichiconUPS2E100MPD
10uF 250V 卤20% 88mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Panasonic ECA-2DHG100B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 10muF ±20% 0.394Dia 10.00mm
Panasonic ECA2DHG100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10uF 200V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 80mA 2000 hr 105C Ammo Pack
NHG-A Series 200 V 10 uF Ø10 X 16 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 200V, -25 to 105¡C
Panasonic SCT
10μF 200V ±20% Al Electrolytic Cap, 5mm Pitch, 2000h@105°C, 120mA@100kHz, 80mA@120Hz, TH, D10×L16mm H17mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2DHG100B
  • ECA2DHG100B.