What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ1V680MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 68muF ±20% 0.248Dia 6.30mm
$ 0.472
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V680MED1TD.

IHS

Datasheet7 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1V680MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.318
$ 0.318
Stock
37,057
18,303
18,303
Authorized Distributors
3
2
2
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
230 mA
230 mA
230 mA
Height - Seated (Max)
16.002 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

NICHICON UPM1V680MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 35V, 20%, RADIAL
Wurth Elektronik860010473006
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860010573006
Cap, 68Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860010573006
PanasonicEEU-FM1V680
Cap Aluminum 68uF 35V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
PanasonicEEU-FM1V680H
Cap Aluminum Lytic 68uF 35V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Ammo Pack
PanasonicEEU-FM1V680B
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 68muF 35V

Descriptions

Descriptions of Nichicon UPJ1V680MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 68muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
UPJ Series 68 uF 35 V 2 kHrs 105°C Ø6.3 x 15 mm LS=2.5 mm Electrolytic Cap
68¦ÌF 35V ¡À20% 2.5mm 2000h@ 105¡ãC 230mA@ 120Hz,370mA@ 10kHz 15mm*16mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 68UF 20% 35V RADIAL TH
Radials/Tp&ammo |Nichicon UPJ1V680MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL