Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1V680H

Cap Aluminum Lytic 68uF 35V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Ammo Pack

$ 0.132
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V680H.

JRH Electronics

Datasheet11 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-36.32%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.138
$ 0.138
Stock
20,489
171,337
171,337
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Related Parts

PanasonicEEUFR1V680
Panasonic EEUFR1V680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V680B
Panasonic EEUFR1V680B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860010573006
Cap, 68Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860010573006
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
NichiconUVK1V680MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 68muF ±20% 0.248Dia 6.30mm
NICHICON UPM1V680MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 35V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEU-FM1V680H provided by its distributors.

Cap Aluminum Lytic 68uF 35V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Ammo Pack
FM Series 68 uF 35 V Ø6.3 x 11.2 mm LS=2.5mm 105°C Aluminum Electrolytic Cap
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 68muF 35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America