Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1V680MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 68muF ±20% 0.248Dia 6.30mm
$ 0.327
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1V680MED.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPM1V680MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.472
$ 0.472
Stock
1,212
15,620
15,620
Authorized Distributors
2
3
3
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
230 mA
230 mA
230 mA
Height - Seated (Max)
16.51 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-FM1V680
Cap Aluminum 68uF 35V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
PanasonicEEE-FK1E680P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 68muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUVY1V680MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 68muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPM1V680MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 68muF ±20% 0.248Dia 6.30mm
68uF 35V 240m惟 卤20% 230mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR ALUMINUM ELECTROLYTIC CAP68UF35V 20% RADIAL 6.3X15 LS 2.5MM
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 15mm) Radial 2.5mm 230mA 2000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 35volts 68uF 6.3x15 20% 2.5LS
PM Series 68 uF 35 V 105°C Ø6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Capacitor Alum Elec 68Uf, 35V, 20%, Radial; Capacitance:68Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPM1V680MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX